


WITA-50RL-UVB-M | |
|---|---|
DigiKey Part Number | RPC1814-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50RL-UVB-M |
Description | CBL TIE LOCKING BLK 50LBS 11.02" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.03" (76.96mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11" | |
Bundle Diameter | 3.03" (76.96mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.919' (280.00mm, 11.02") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,53791 Kč | 1 537,91 Kč |
| 2 000 | 1,46445 Kč | 2 928,90 Kč |
| 3 000 | 1,42305 Kč | 4 269,15 Kč |
| 5 000 | 1,37263 Kč | 6 863,15 Kč |
| 7 000 | 1,34037 Kč | 9 382,59 Kč |
| 10 000 | 1,30704 Kč | 13 070,40 Kč |
| 25 000 | 1,22519 Kč | 30 629,75 Kč |
| 50 000 | 1,16671 Kč | 58 335,50 Kč |
| 100 000 | 1,11105 Kč | 111 105,00 Kč |
| Unit Price without VAT: | 1,53791 Kč |
|---|---|
| Unit Price with VAT: | 1,86087 Kč |











