SJ5003 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


3M
In Stock: 7 480
Unit Price: 2,72982 Kč
Datasheet
New at DigiKey
Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Clear
SJ5003
SJ5003

SJ5003

DigiKey Part Number
19-SJ50033M-ND
Manufacturer
Manufacturer Product Number
SJ5003
Description
3M BUMPON PROTECTIVE PRODUCT SJ5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Clear
Size / Dimension
0.440" Dia (11.18mm)
Thickness
0.197" (5.00mm)
Material
Polyurethane
Hardness
72 Shore M
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30 0002,38391 Kč71 517,30 Kč
Unit Price without VAT:2,38391 Kč
Unit Price with VAT:2,88453 Kč