MVU18-6R/SX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 282
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 367
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 045
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 12 264
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2 973,74000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 9,47913 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2 036,60000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 187
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 368
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 592
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 970
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 21 064
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 130
Unit Price: 7,77000 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU18-6R/SX-BOTTLE

DigiKey Part Number
3M10441-ND
Manufacturer
Manufacturer Product Number
MVU18-6R/SX-BOTTLE
Description
CONN RING CIRC 18-22AWG #6 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1905,64000 Kč905,64 Kč
Manufacturers Standard Package
Unit Price without VAT:905,64000 Kč
Unit Price with VAT:1 095,82440 Kč