Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-6S-P

DigiKey Part Number
19-11-6S-P-ND
Manufacturer
Manufacturer Product Number
11-6S-P
Description
VINYL INSULATED BUTTED SEAM RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Red
Stud/Tab Size
6 Stud
Contact Material
Copper, ETP
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Insulation Diameter
0.145" (3.68mm)
Length - Overall
0.800" (20.32mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-6S-NB3M18219-11-6S-NB-ND8,97000 KčParametric Equivalent
947243M1 69594724-01-ND11,47000 KčParametric Equivalent
947253M10 68594725-01-ND7,30000 KčParametric Equivalent
0190540033Molex1 026WM13623-ND8,97000 KčParametric Equivalent
0190540052Molex4 592WM13626-ND7,72000 KčParametric Equivalent
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,75500 Kč47,55 Kč
254,46320 Kč111,58 Kč
504,24620 Kč212,31 Kč
1004,04180 Kč404,18 Kč
2503,78820 Kč947,05 Kč
5003,60716 Kč1 803,58 Kč
1 0003,43490 Kč3 434,90 Kč
3 0003,17845 Kč9 535,35 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč