
0190540033 | |
|---|---|
DigiKey Part Number | WM13623-ND |
Manufacturer | |
Manufacturer Product Number | 0190540033 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540033 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.225" (5.72mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.759" (19.28mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,57100 Kč | 75,71 Kč |
| 25 | 7,10760 Kč | 177,69 Kč |
| 50 | 6,76560 Kč | 338,28 Kč |
| 100 | 6,44020 Kč | 644,02 Kč |
| 250 | 6,03640 Kč | 1 509,10 Kč |
| 500 | 5,74778 Kč | 2 873,89 Kč |
| 1 000 | 5,47332 Kč | 5 473,32 Kč |
| 3 000 | 5,06483 Kč | 15 194,49 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

