Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-6S-NB

DigiKey Part Number
19-11-6S-NB-ND
Manufacturer
Manufacturer Product Number
11-6S-NB
Description
NYLON INSULATED WITH INSULATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.790" (20.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-6S-P3M34319-11-6S-P-ND5,63000 KčParametric Equivalent
947243M1 69594724-01-ND11,47000 KčParametric Equivalent
947253M10 68594725-01-ND7,30000 KčParametric Equivalent
0190540033Molex1 026WM13623-ND8,97000 KčParametric Equivalent
0190540052Molex4 592WM13626-ND7,72000 KčParametric Equivalent
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
107,55000 Kč75,50 Kč
257,08240 Kč177,06 Kč
506,74460 Kč337,23 Kč
1006,42140 Kč642,14 Kč
2506,01808 Kč1 504,52 Kč
5005,73026 Kč2 865,13 Kč
1 0005,45642 Kč5 456,42 Kč
3 0005,04912 Kč15 147,36 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč