Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700010

DigiKey Part Number
WM14212TR-ND - Tape & Reel (TR)
WM14212CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700010
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700010 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.235" (5.96mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.709" (18.00mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,48600 Kč64,86 Kč
256,08160 Kč152,04 Kč
505,78540 Kč289,27 Kč
1005,51000 Kč551,00 Kč
2505,16464 Kč1 291,16 Kč
5004,91730 Kč2 458,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,04286 Kč5 042,86 Kč
2 0004,80209 Kč9 604,18 Kč
3 0004,66656 Kč13 999,68 Kč
5 0004,50133 Kč22 506,65 Kč
7 0004,39574 Kč30 770,18 Kč
10 0004,28651 Kč42 865,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč