Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads
3610SB-04W-B29-E00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

09225SA-12L-EA-D0

DigiKey Part Number
12-09225SA-12L-EA-D0-ND
Manufacturer
Manufacturer Product Number
09225SA-12L-EA-D0
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 41.3 CFM (1.16m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
09225SA-12L-EA-D0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
41.3 CFM (1.16m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
28.0dB
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UR, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
0.100A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,62000 Kč227,62 Kč
10184,61400 Kč1 846,14 Kč
25168,42080 Kč4 210,52 Kč
65152,57477 Kč9 917,36 Kč
130142,21946 Kč18 488,53 Kč
Manufacturers Standard Package
Unit Price without VAT:227,62000 Kč
Unit Price with VAT:275,42020 Kč