
0190700010 | |
|---|---|
DigiKey Part Number | WM14212TR-ND - Tape & Reel (TR) WM14212CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700010 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700010 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.235" (5.96mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.709" (18.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 50 | 5,82480 Kč | 291,24 Kč |
| 100 | 5,54770 Kč | 554,77 Kč |
| 250 | 5,19996 Kč | 1 299,99 Kč |
| 500 | 4,95090 Kč | 2 475,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,07732 Kč | 5 077,32 Kč |
| 2 000 | 4,83490 Kč | 9 669,80 Kč |
| 3 000 | 4,69844 Kč | 14 095,32 Kč |
| 5 000 | 4,53208 Kč | 22 660,40 Kč |
| 7 000 | 4,42578 Kč | 30 980,46 Kč |
| 10 000 | 4,31580 Kč | 43 158,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |













