Socket Contact Tin 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000065

DigiKey Part Number
WM3111TR-ND - Tape & Reel (TR)
WM3111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000065
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,75100 Kč27,51 Kč
252,57000 Kč64,25 Kč
502,44840 Kč122,42 Kč
1002,33080 Kč233,08 Kč
2502,18548 Kč546,37 Kč
5002,08048 Kč1 040,24 Kč
1 0001,98116 Kč1 981,16 Kč
2 5001,85690 Kč4 642,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,78049 Kč10 682,94 Kč
12 0001,69547 Kč20 345,64 Kč
18 0001,64764 Kč29 657,52 Kč
30 0001,58932 Kč47 679,60 Kč
42 0001,55205 Kč65 186,10 Kč
60 0001,51350 Kč90 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč