Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" YL 500'

DigiKey Part Number
FP332Y-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" YL 500'
Description
HEATSHK FP301 3/32"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,73020 Kč86,51 Kč
1001,59160 Kč159,16 Kč
1501,51467 Kč227,20 Kč
2501,42452 Kč356,13 Kč
3501,36786 Kč478,75 Kč
5001,31028 Kč655,14 Kč
1 2501,17286 Kč1 466,08 Kč
2 5001,07871 Kč2 696,78 Kč
5 0000,99211 Kč4 960,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1,73020 Kč
Unit Price with VAT:2,09354 Kč
Alternate Color
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 1500
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 4200
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,72180 Kč
Alternate Length
HEATSHK FP301 3/32"X0.5" 50=50PC
In-Stock: 350
Unit Price: 0,99960 Kč
HEATSHRNK 3/32"X0.75" YL 50=50PC
In-Stock: 2800
Unit Price: 1,18420 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36900 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,08300 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,77600 Kč