Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,08300 Kč | 104,15 Kč |
| 100 | 1,91710 Kč | 191,71 Kč |
| 150 | 1,82540 Kč | 273,81 Kč |
| 250 | 1,71596 Kč | 428,99 Kč |
| 350 | 1,64746 Kč | 576,61 Kč |
| 500 | 1,57778 Kč | 788,89 Kč |
| 1 250 | 1,41258 Kč | 1 765,72 Kč |
| 2 500 | 1,29919 Kč | 3 247,98 Kč |
| 5 000 | 1,20898 Kč | 6 044,90 Kč |
| Unit Price without VAT: | 2,08300 Kč |
|---|---|
| Unit Price with VAT: | 2,52043 Kč |


