Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" YL 500'

DigiKey Part Number
FP332Y-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" YL 500'
Description
HEATSHK FP301 3/32"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,99960 Kč49,98 Kč
1000,91970 Kč91,97 Kč
1500,87493 Kč131,24 Kč
2500,82228 Kč205,57 Kč
3500,78951 Kč276,33 Kč
5000,75634 Kč378,17 Kč
1 2500,67714 Kč846,42 Kč
2 5000,62280 Kč1 557,00 Kč
5 0000,57283 Kč2 864,15 Kč
Manufacturers Standard Package
Unit Price without VAT:0,99960 Kč
Unit Price with VAT:1,20952 Kč
Alternate Color
HEATSHRNK 3/32"X0.5" BLK 50=50PC
In-Stock: 19305
Unit Price: 0,98700 Kč
HEATSHRNK 3/32"X0.5" RED 50=50PC
In-Stock: 50
Unit Price: 0,99540 Kč
HEATSHK FP301 3/32"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,00380 Kč
HEATSHK FP301 3/32"X0.5" 50=50PC
In-Stock: 50
Unit Price: 0,99540 Kč
HEATSHK FP301 3/32"X0.5" 50=50PC
In-Stock: 150
Unit Price: 0,99540 Kč
Alternate Length
HEATSHRNK 3/32"X0.75" YL 50=50PC
In-Stock: 2800
Unit Price: 1,18420 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36900 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,73020 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,08300 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,77600 Kč