Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,99540 Kč | 49,77 Kč |
| 100 | 0,91550 Kč | 91,55 Kč |
| 150 | 0,87213 Kč | 130,82 Kč |
| 250 | 0,81976 Kč | 204,94 Kč |
| 350 | 0,78711 Kč | 275,49 Kč |
| 500 | 0,75424 Kč | 377,12 Kč |
| 1 250 | 0,67513 Kč | 843,91 Kč |
| 2 500 | 0,62087 Kč | 1 552,18 Kč |
| 5 000 | 0,57106 Kč | 2 855,30 Kč |
| Unit Price without VAT: | 0,99540 Kč |
|---|---|
| Unit Price with VAT: | 1,20443 Kč |


