Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,18000 Kč | 59,00 Kč |
| 100 | 1,08560 Kč | 108,56 Kč |
| 150 | 1,03453 Kč | 155,18 Kč |
| 250 | 0,97264 Kč | 243,16 Kč |
| 350 | 0,93411 Kč | 326,94 Kč |
| 500 | 0,89452 Kč | 447,26 Kč |
| 1 250 | 0,80078 Kč | 1 000,98 Kč |
| 2 500 | 0,73644 Kč | 1 841,10 Kč |
| 5 000 | 0,67731 Kč | 3 386,55 Kč |
| Unit Price without VAT: | 1,18000 Kč |
|---|---|
| Unit Price with VAT: | 1,42780 Kč |


