Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" RD 500'

DigiKey Part Number
FP332R-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" RD 500'
Description
HEATSHRK 3/32"X0.75" RED 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,18000 Kč59,00 Kč
1001,08560 Kč108,56 Kč
1501,03453 Kč155,18 Kč
2500,97264 Kč243,16 Kč
3500,93411 Kč326,94 Kč
5000,89452 Kč447,26 Kč
1 2500,80078 Kč1 000,98 Kč
2 5000,73644 Kč1 841,10 Kč
5 0000,67731 Kč3 386,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1,18000 Kč
Unit Price with VAT:1,42780 Kč
Alternate Color
HEATSHRK 3/32"X0.75" BLK 50=50PC
In-Stock: 2650
Unit Price: 1,19260 Kč
HEATSHRK 3/32"X0.75" CLR 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
HEATSHRK 3/32"X0.75" GRN 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
HEATSHRK 3/32"X0.75" WHT 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
HEATSHRNK 3/32"X0.75" YL 50=50PC
In-Stock: 2800
Unit Price: 1,18420 Kč
Alternate Length
HEATSHRNK 3/32"X0.5" RED 50=50PC
In-Stock: 50
Unit Price: 0,99540 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,72180 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,07040 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,75920 Kč