Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" YL 500'

DigiKey Part Number
FP332Y-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" YL 500'
Description
HEATSHRNK 3/32"X0.75" YL 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 800
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,18420 Kč59,21 Kč
1001,08980 Kč108,98 Kč
1501,03873 Kč155,81 Kč
2500,97684 Kč244,21 Kč
3500,93771 Kč328,20 Kč
5000,89788 Kč448,94 Kč
1 2500,80397 Kč1 004,96 Kč
2 5000,73946 Kč1 848,65 Kč
5 0000,68008 Kč3 400,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,18420 Kč
Unit Price with VAT:1,43288 Kč
Alternate Color
HEATSHRK 3/32"X0.75" BLK 50=50PC
In-Stock: 2650
Unit Price: 1,19260 Kč
HEATSHRK 3/32"X0.75" CLR 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
HEATSHRK 3/32"X0.75" GRN 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
HEATSHRK 3/32"X0.75" RED 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
HEATSHRK 3/32"X0.75" WHT 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
Alternate Length
HEATSHK FP301 3/32"X0.5" 50=50PC
In-Stock: 350
Unit Price: 0,99960 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36900 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,73020 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,08300 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,77600 Kč