Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" YL 500'

DigiKey Part Number
FP332Y-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" YL 500'
Description
HEATSHRK FP301 3/32"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Yellow 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,36900 Kč68,45 Kč
1001,25990 Kč125,99 Kč
1501,19967 Kč179,95 Kč
2501,12800 Kč282,00 Kč
3501,08289 Kč379,01 Kč
5001,03730 Kč518,65 Kč
1 2500,92845 Kč1 160,56 Kč
2 5000,85395 Kč2 134,88 Kč
5 0000,78541 Kč3 927,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36900 Kč
Unit Price with VAT:1,65649 Kč
Alternate Color
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 9900
Unit Price: 1,37740 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
Alternate Length
HEATSHK FP301 3/32"X0.5" 50=50PC
In-Stock: 350
Unit Price: 0,99960 Kč
HEATSHRNK 3/32"X0.75" YL 50=50PC
In-Stock: 2800
Unit Price: 1,18420 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,73020 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,08300 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,77600 Kč