
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,36480 Kč | 68,24 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 150 | 1,19407 Kč | 179,11 Kč |
| 250 | 1,12296 Kč | 280,74 Kč |
| 350 | 1,07809 Kč | 377,33 Kč |
| 500 | 1,03268 Kč | 516,34 Kč |
| 1 250 | 0,92442 Kč | 1 155,53 Kč |
| 2 500 | 0,85025 Kč | 2 125,62 Kč |
| 5 000 | 0,78197 Kč | 3 909,85 Kč |
| Unit Price without VAT: | 1,36480 Kč |
|---|---|
| Unit Price with VAT: | 1,65141 Kč |






