Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" RD 500'

DigiKey Part Number
FP332R-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" RD 500'
Description
HEATSHRK FP301 3/32"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,07040 Kč103,52 Kč
1001,90450 Kč190,45 Kč
1501,81420 Kč272,13 Kč
2501,70588 Kč426,47 Kč
3501,63786 Kč573,25 Kč
5001,56898 Kč784,49 Kč
1 2501,40451 Kč1 755,64 Kč
2 5001,29180 Kč3 229,50 Kč
5 0001,20134 Kč6 006,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,07040 Kč
Unit Price with VAT:2,50518 Kč
Alternate Color
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 98882
Unit Price: 2,07040 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,07040 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,07040 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,07040 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,08300 Kč
Alternate Length
HEATSHRNK 3/32"X0.5" RED 50=50PC
In-Stock: 50
Unit Price: 0,99540 Kč
HEATSHRK 3/32"X0.75" RED 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,72180 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,75920 Kč