Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" WT 500'

DigiKey Part Number
FP332W-3R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" WT 500'
Description
HEATSHRK FP301 3/32"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.250' (76.20mm, 3.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502,75920 Kč137,96 Kč
1002,53660 Kč253,66 Kč
1502,41480 Kč362,22 Kč
2502,27032 Kč567,58 Kč
3502,17960 Kč762,86 Kč
5002,08762 Kč1 043,81 Kč
1 2501,86899 Kč2 336,24 Kč
2 5001,71890 Kč4 297,25 Kč
5 0001,64414 Kč8 220,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,75920 Kč
Unit Price with VAT:3,33863 Kč
Alternate Color
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 550
Unit Price: 2,75920 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,75920 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,75920 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,75920 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 0
Unit Price: 2,77600 Kč
Alternate Length
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X0.5" 50=50PC
In-Stock: 150
Unit Price: 0,99540 Kč
HEATSHRK 3/32"X0.75" WHT 50=50PC
In-Stock: 0
Unit Price: 1,18000 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,36480 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,07040 Kč