Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,53660 Kč | 253,66 Kč |
| 150 | 2,41480 Kč | 362,22 Kč |
| 250 | 2,27032 Kč | 567,58 Kč |
| 350 | 2,17960 Kč | 762,86 Kč |
| 500 | 2,08762 Kč | 1 043,81 Kč |
| 1 250 | 1,86899 Kč | 2 336,24 Kč |
| 2 500 | 1,71890 Kč | 4 297,25 Kč |
| 5 000 | 1,64414 Kč | 8 220,70 Kč |
| Unit Price without VAT: | 2,75920 Kč |
|---|---|
| Unit Price with VAT: | 3,33863 Kč |


