Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" BL 500'

DigiKey Part Number
FP332K-1R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" BL 500'
Description
HEATSHK FP301 3/32"X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.125' (38.10mm, 1.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,72180 Kč86,09 Kč
1001,58320 Kč158,32 Kč
1501,50767 Kč226,15 Kč
2501,41696 Kč354,24 Kč
3501,36066 Kč476,23 Kč
5001,30356 Kč651,78 Kč
1 2501,16698 Kč1 458,72 Kč
2 5001,07325 Kč2 683,12 Kč
5 0000,98707 Kč4 935,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1,72180 Kč
Unit Price with VAT:2,08338 Kč
Alternate Color
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 4200
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 150
Unit Price: 1,72180 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,73020 Kč
Alternate Length
HEATSHRNK 3/32"X0.5" BLK 50=50PC
In-Stock: 24305
Unit Price: 0,98700 Kč
HEATSHRK 3/32"X0.75" BLK 50=50PC
In-Stock: 2650
Unit Price: 1,19260 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 9900
Unit Price: 1,37740 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 98882
Unit Price: 2,07040 Kč
HEATSHRK FP301 3/32"X3" 50=50PC
In-Stock: 550
Unit Price: 2,75920 Kč