Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,58320 Kč | 158,32 Kč |
| 150 | 1,50767 Kč | 226,15 Kč |
| 250 | 1,41696 Kč | 354,24 Kč |
| 350 | 1,36066 Kč | 476,23 Kč |
| 500 | 1,30356 Kč | 651,78 Kč |
| 1 250 | 1,16698 Kč | 1 458,72 Kč |
| 2 500 | 1,07325 Kč | 2 683,12 Kč |
| 5 000 | 0,98707 Kč | 4 935,35 Kč |
| Unit Price without VAT: | 1,72180 Kč |
|---|---|
| Unit Price with VAT: | 2,08338 Kč |


