
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,13240 Kč | 206,62 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 150 | 3,62007 Kč | 543,01 Kč |
| 250 | 3,40336 Kč | 850,84 Kč |
| 350 | 3,26789 Kč | 1 143,76 Kč |
| 500 | 3,12996 Kč | 1 564,98 Kč |
| 1 250 | 2,80231 Kč | 3 502,89 Kč |
| 2 500 | 2,66691 Kč | 6 667,28 Kč |
| Unit Price without VAT: | 4,13240 Kč |
|---|---|
| Unit Price with VAT: | 5,00020 Kč |











