
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,44320 Kč | 222,16 Kč |
| 100 | 4,08830 Kč | 408,83 Kč |
| 150 | 3,89160 Kč | 583,74 Kč |
| 250 | 3,65952 Kč | 914,88 Kč |
| 350 | 3,51326 Kč | 1 229,64 Kč |
| 500 | 3,36556 Kč | 1 682,78 Kč |
| 1 250 | 3,01296 Kč | 3 766,20 Kč |
| 2 500 | 2,77804 Kč | 6 945,10 Kč |
| Unit Price without VAT: | 4,44320 Kč |
|---|---|
| Unit Price with VAT: | 5,37627 Kč |











