
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,43480 Kč | 221,74 Kč |
| 100 | 4,07780 Kč | 407,78 Kč |
| 150 | 3,88180 Kč | 582,27 Kč |
| 250 | 3,64944 Kč | 912,36 Kč |
| 350 | 3,50426 Kč | 1 226,49 Kč |
| 500 | 3,35674 Kč | 1 678,37 Kč |
| 1 250 | 3,00506 Kč | 3 756,32 Kč |
| 2 500 | 2,77014 Kč | 6 925,35 Kč |
| Unit Price without VAT: | 4,43480 Kč |
|---|---|
| Unit Price with VAT: | 5,36611 Kč |











