
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,48420 Kč | 324,21 Kč |
| 100 | 5,96340 Kč | 596,34 Kč |
| 150 | 5,67927 Kč | 851,89 Kč |
| 250 | 5,33936 Kč | 1 334,84 Kč |
| 350 | 5,12651 Kč | 1 794,28 Kč |
| 500 | 4,91060 Kč | 2 455,30 Kč |
| 1 250 | 4,39665 Kč | 5 495,81 Kč |
| 2 500 | 4,37380 Kč | 10 934,50 Kč |
| Unit Price without VAT: | 6,48420 Kč |
|---|---|
| Unit Price with VAT: | 7,84588 Kč |












