vinyl insulated butt lock fork yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94879

DigiKey Part Number
3M160942-ND
Manufacturer
Manufacturer Product Number
94879
Description
CONN SPADE TERM 10-12AWG #1/4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
1/4 Stud
Width - Outer Edges
0.430" (10.92mm)
Length - Overall
1.240" (31.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.440" (11.18mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
108,60300 Kč86,03 Kč
307,95700 Kč238,71 Kč
507,66960 Kč383,48 Kč
1007,30510 Kč730,51 Kč
2506,84556 Kč1 711,39 Kč
5006,51896 Kč3 259,48 Kč
1 0006,20734 Kč6 207,34 Kč
2 5005,81848 Kč14 546,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč