
2-34151-1 | |
|---|---|
DigiKey Part Number | A0960TR-ND - Tape & Reel (TR) A0960CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34151-1 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34151-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,76100 Kč | 107,61 Kč |
| 25 | 10,08560 Kč | 252,14 Kč |
| 50 | 9,60600 Kč | 480,30 Kč |
| 100 | 9,14720 Kč | 914,72 Kč |
| 250 | 8,57328 Kč | 2 143,32 Kč |
| 500 | 8,16368 Kč | 4 081,84 Kč |
| 1 000 | 7,77368 Kč | 7 773,68 Kč |
| 2 500 | 7,28674 Kč | 18 216,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,14722 Kč | 35 736,10 Kč |
| 10 000 | 6,80623 Kč | 68 062,30 Kč |
| 15 000 | 6,61441 Kč | 99 216,15 Kč |
| 25 000 | 6,38050 Kč | 159 512,50 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |





