
2-34151-3 | |
|---|---|
DigiKey Part Number | A135573TR-ND - Tape & Reel (TR) A135573CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34151-3 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34151-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 25 | 15,44160 Kč | 386,04 Kč |
| 50 | 14,70320 Kč | 735,16 Kč |
| 100 | 14,00030 Kč | 1 400,03 Kč |
| 250 | 13,12312 Kč | 3 280,78 Kč |
| 500 | 12,49620 Kč | 6 248,10 Kč |
| 1 000 | 11,89931 Kč | 11 899,31 Kč |
| 2 500 | 11,15436 Kč | 27 885,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,94084 Kč | 54 704,20 Kč |
| 10 000 | 10,41903 Kč | 104 190,30 Kč |
| 15 000 | 10,12544 Kč | 151 881,60 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |


