Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
190990016
190990016

0190990016

DigiKey Part Number
WM14239TR-ND - Tape & Reel (TR)
WM14239CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190990016
Description
CONN SPADE TERM 18-22AWG #10 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190990016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.145" (3.68mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.330" (8.38mm)
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Overall
0.919" (23.34mm)
Length - Termination
0.405" (10.29mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.156" (3.96mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,07600 Kč70,76 Kč
256,63520 Kč165,88 Kč
506,32040 Kč316,02 Kč
1006,01800 Kč601,80 Kč
2505,64008 Kč1 410,02 Kč
5005,37002 Kč2 685,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,35183 Kč8 027,74 Kč
3 0005,09621 Kč15 288,63 Kč
4 5004,95245 Kč22 286,02 Kč
7 5004,77716 Kč35 828,70 Kč
10 5004,66514 Kč48 983,97 Kč
15 0004,54924 Kč68 238,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč