
4630-7201 | |
|---|---|
DigiKey Part Number | 4630-7201-ND |
Manufacturer | |
Manufacturer Product Number | 4630-7201 |
Description | CONN PLUG 30P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4630-7201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4630-6001 | 3M | 374 | MPK30K-ND | 244,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,91468 Kč | 43 478,67 Kč |
| Unit Price without VAT: | 173,91468 Kč |
|---|---|
| Unit Price with VAT: | 210,43676 Kč |
















