Polishing Film Aluminum Oxide 1µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281Q-1MIC

DigiKey Part Number
3M156295-ND
Manufacturer
Manufacturer Product Number
281Q-1MIC
Description
POLISH FILM ALUM OX 1U 11"X8.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polishing Film Aluminum Oxide 1µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Polishing Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Width
8.50" (215.90mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1056,50600 Kč565,06 Kč
2552,96520 Kč1 324,13 Kč
5050,43300 Kč2 521,65 Kč
20045,73155 Kč9 146,31 Kč
40043,54933 Kč17 419,73 Kč
60042,32112 Kč25 392,67 Kč
1 00040,82368 Kč40 823,68 Kč
2 60038,16419 Kč99 226,89 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč