
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 2µ | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,13900 Kč | 681,39 Kč |
| 25 | 63,86760 Kč | 1 596,69 Kč |
| 50 | 60,81440 Kč | 3 040,72 Kč |
| 200 | 55,14495 Kč | 11 028,99 Kč |
| 400 | 52,51338 Kč | 21 005,35 Kč |
| 600 | 51,03248 Kč | 30 619,49 Kč |
| 1 000 | 49,22708 Kč | 49 227,08 Kč |
| 2 600 | 46,02083 Kč | 119 654,16 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |



