Polishing Film Aluminum Oxide 9µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281Q-9MIC

DigiKey Part Number
3M156298-ND
Manufacturer
Manufacturer Product Number
281Q-9MIC
Description
POLISH FILM ALUM OX 9U 11"X8.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polishing Film Aluminum Oxide 9µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Polishing Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Width
8.50" (215.90mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1056,04400 Kč560,44 Kč
2552,52840 Kč1 313,21 Kč
5050,02140 Kč2 501,07 Kč
20045,35570 Kč9 071,14 Kč
40043,19078 Kč17 276,31 Kč
60041,97290 Kč25 183,74 Kč
1 00040,48750 Kč40 487,50 Kč
2 60037,85027 Kč98 410,70 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč