Polishing Film Silicon Carbide 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

481-8.5"X11"-15

DigiKey Part Number
3M159470-ND
Manufacturer
Manufacturer Product Number
481-8.5"X11"-15
Description
POLISHING FILM SIL CARB 11"X8.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polishing Film Silicon Carbide 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Polishing Film
Abrasive Material
Silicon Carbide
Abrasive Grade
-
Abrasive Grit
-
Width
8.50" (215.90mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1054,59500 Kč545,95 Kč
2551,17640 Kč1 279,41 Kč
5048,73220 Kč2 436,61 Kč
20044,18715 Kč8 837,43 Kč
40042,07790 Kč16 831,16 Kč
60040,89150 Kč24 534,90 Kč
1 00039,44432 Kč39 444,32 Kč
2 60036,87483 Kč95 874,56 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč