
481-8.5"X11"-30 | |
|---|---|
DigiKey Part Number | 3M159471-ND |
Manufacturer | |
Manufacturer Product Number | 481-8.5"X11"-30 |
Description | POLISHING FILM SIL CARB 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polishing Film Silicon Carbide 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 25 | 48,61440 Kč | 1 215,36 Kč |
| 50 | 46,29220 Kč | 2 314,61 Kč |
| 200 | 41,97395 Kč | 8 394,79 Kč |
| 400 | 39,97023 Kč | 15 988,09 Kč |
| 600 | 38,84350 Kč | 23 306,10 Kč |
| 1 000 | 37,46883 Kč | 37 468,83 Kč |
| 2 600 | 35,02782 Kč | 91 072,33 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |



