
281Q-3MIC | |
|---|---|
DigiKey Part Number | 3M156297-ND |
Manufacturer | |
Manufacturer Product Number | 281Q-3MIC |
Description | POLISHING FILM 3U 11"X8.5" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polishing Film Aluminum Oxide 3µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 3µ | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 25 | 44,61640 Kč | 1 115,41 Kč |
| 50 | 42,48320 Kč | 2 124,16 Kč |
| 200 | 38,52085 Kč | 7 704,17 Kč |
| 400 | 36,68193 Kč | 14 672,77 Kč |
| 600 | 35,64725 Kč | 21 388,35 Kč |
| 1 000 | 34,38569 Kč | 34 385,69 Kč |
| 2 600 | 32,14560 Kč | 83 578,56 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



