Polishing Film Aluminum Oxide 9µ X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

286Q-9MIC

DigiKey Part Number
3M156301-ND
Manufacturer
Manufacturer Product Number
286Q-9MIC
Description
POLISHING FILM ALUM OXIDE 9U 5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polishing Film Aluminum Oxide 9µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Polishing Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Blue
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 227,45000 Kč5 227,45 Kč
104 443,93300 Kč44 439,33 Kč
264 154,59154 Kč108 019,38 Kč
504 145,00520 Kč207 250,26 Kč
Unit Price without VAT:5 227,45000 Kč
Unit Price with VAT:6 325,21450 Kč