13-6S-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1 010
Unit Price: 13,56000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 581
Unit Price: 10,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 943
Unit Price: 13,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 14,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 16,27000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 235
Unit Price: 12,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 816
Unit Price: 19,81000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 115
Unit Price: 18,77000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 194
Unit Price: 17,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 694
Unit Price: 26,28000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 008
Unit Price: 21,06000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 665
Unit Price: 13,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 345
Unit Price: 16,68000 Kč
Datasheet
Image for 13-6S-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-6S-P

DigiKey Part Number
19-13-6S-P-ND
Manufacturer
Manufacturer Product Number
13-6S-P
Description
VINYL INSULATED BUTTED SEAM RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Circular
Color
Yellow
Stud/Tab Size
6 Stud
Contact Material
Copper, ETP
Thickness
0.040" (1.02mm)
Contact Finish
Tin
Width - Outer Edges
0.280" (7.11mm)
Insulation Diameter
0.250" (6.35mm)
Length - Overall
0.980" (24.89mm)
Material - Insulation
Vinyl
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
947503M1 0103M160893-ND13,56000 KčParametric Equivalent
947513M2 58194751-01-ND10,64000 KčParametric Equivalent
0190700143Molex0WM18286-ND9,18000 KčParametric Equivalent
0190730216Molex5 943WM18308-ND13,76000 KčParametric Equivalent
0190730218Molex0WM19775CT-ND14,81000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,62742 Kč4 627,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62742 Kč
Unit Price with VAT:5,59918 Kč