
2-320634-1 | |
|---|---|
DigiKey Part Number | A100496TR-ND - Tape & Reel (TR) A100496CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320634-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320634-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.953" (24.21mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,74100 Kč | 107,41 Kč |
| 25 | 10,06920 Kč | 251,73 Kč |
| 50 | 9,58940 Kč | 479,47 Kč |
| 100 | 9,13050 Kč | 913,05 Kč |
| 250 | 8,55744 Kč | 2 139,36 Kč |
| 500 | 8,14824 Kč | 4 074,12 Kč |
| 1 000 | 7,75908 Kč | 7 759,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,61017 Kč | 15 220,34 Kč |
| 4 000 | 7,24697 Kč | 28 987,88 Kč |
| 6 000 | 7,04263 Kč | 42 255,78 Kč |
| 10 000 | 6,79343 Kč | 67 934,30 Kč |
| 14 000 | 6,63418 Kč | 92 878,52 Kč |
| 20 000 | 6,46947 Kč | 129 389,40 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |








