
326886-1 | |
|---|---|
DigiKey Part Number | 17-326886-1TR-ND - Tape & Reel (TR) 17-326886-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 326886-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 326886-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.052" (26.72mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,93600 Kč | 179,36 Kč |
| 25 | 16,80960 Kč | 420,24 Kč |
| 50 | 16,00860 Kč | 800,43 Kč |
| 100 | 15,24120 Kč | 1 524,12 Kč |
| 250 | 14,28600 Kč | 3 571,50 Kč |
| 500 | 13,60362 Kč | 6 801,81 Kč |
| 1 000 | 12,95419 Kč | 12 954,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,50746 Kč | 31 268,65 Kč |
| 5 000 | 11,91078 Kč | 59 553,90 Kč |
| 7 500 | 11,57503 Kč | 86 812,73 Kč |
| 12 500 | 11,16567 Kč | 139 570,88 Kč |
| 17 500 | 10,90403 Kč | 190 820,53 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |



