Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34852-1

DigiKey Part Number
A100527TR-ND - Tape & Reel (TR)
A100527CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34852-1
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34852-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Width - Outer Edges
0.281" (7.14mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.953" (24.21mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1016,74700 Kč167,47 Kč
2515,70000 Kč392,50 Kč
5014,94500 Kč747,25 Kč
10014,23180 Kč1 423,18 Kč
25013,33916 Kč3 334,79 Kč
50012,70226 Kč6 351,13 Kč
1 00012,09556 Kč12 095,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,86376 Kč23 727,52 Kč
4 00011,29763 Kč45 190,52 Kč
6 00010,97921 Kč65 875,26 Kč
10 00010,59090 Kč105 909,00 Kč
14 00010,34262 Kč144 796,68 Kč
20 00010,08590 Kč201 718,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč