0190730218 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 568
Unit Price: 22,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 943
Unit Price: 13,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 16,27000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4,62742 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 235
Unit Price: 12,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 816
Unit Price: 19,81000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 115
Unit Price: 18,77000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 194
Unit Price: 17,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 694
Unit Price: 26,28000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 008
Unit Price: 21,06000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 665
Unit Price: 13,35000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 345
Unit Price: 16,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 796
Unit Price: 79,67000 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730218

DigiKey Part Number
WM19775TR-ND - Tape & Reel (TR)
WM19775CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190730218
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730218 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.292" (7.42mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.047" (26.59mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190700143Molex0WM18286-ND9,18000 KčParametric Equivalent
0190730130Molex1 568WM19771-ND22,34000 KčParametric Equivalent
0190730216Molex5 943WM18308-ND13,76000 KčParametric Equivalent
0190730220Molex0WM13743-ND16,27000 KčParametric Equivalent
13-6S-P3M019-13-6S-P-ND4,62742 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
1012,51300 Kč125,13 Kč
2511,72920 Kč293,23 Kč
5011,16600 Kč558,30 Kč
10010,63210 Kč1 063,21 Kč
2509,96560 Kč2 491,40 Kč
5009,48926 Kč4 744,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,43392 Kč42 169,60 Kč
Unit Price without VAT:14,81000 Kč
Unit Price with VAT:17,92010 Kč