



0190730220 | |
|---|---|
DigiKey Part Number | WM13743-ND |
Manufacturer | |
Manufacturer Product Number | 0190730220 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730220 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.282" (7.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.047" (26.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,76500 Kč | 137,65 Kč |
| 25 | 12,90520 Kč | 322,63 Kč |
| 50 | 12,28380 Kč | 614,19 Kč |
| 100 | 11,69780 Kč | 1 169,78 Kč |
| 250 | 10,96416 Kč | 2 741,04 Kč |
| 500 | 10,43984 Kč | 5 219,92 Kč |
| 1 000 | 9,94140 Kč | 9 941,40 Kč |
| 2 500 | 9,31890 Kč | 23 297,25 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |




