
242192RP | |
|---|---|
DigiKey Part Number | ACX1391-ND |
Manufacturer | |
Manufacturer Product Number | 242192RP |
Description | COAX ADAPT RP-TNC TO U.FL, AMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector U.FL (UMCC) Jack, Male Pin To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) U.FL (UMCC) Jack, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) RP-TNC Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,15000 Kč | 672,15 Kč |
| 10 | 571,29300 Kč | 5 712,93 Kč |
| 25 | 535,52440 Kč | 13 388,11 Kč |
| 50 | 509,97840 Kč | 25 498,92 Kč |
| 100 | 485,65430 Kč | 48 565,43 Kč |
| 250 | 455,28368 Kč | 113 820,92 Kč |
| Unit Price without VAT: | 672,15000 Kč |
|---|---|
| Unit Price with VAT: | 813,30150 Kč |















