Shielded SMD Power Inductors

Vishay's power inductors increase efficiency while lowering costs in computer and consumer applications

Image of Vishay Dale's Shielded SMD Power InductorsVishay's IFDC series (shielded) and IFSC series (semi-shielded) wirewound, surface-mount ferrite inductors offer three devices in 2020DE, 3232DB, and 5050HZ case sizes. Offering improved performance at a lower cost than previous-generation ferrite solutions and pressed powdered iron IHLP® devices, Vishay's inductors combine higher inductance and current ratings with lower DCR for computer and consumer applications.

The IFDC-5050HZ, IFSC-2020DE-01, and IFSC-3232DB-01 match the performance of previous-generation ferrite solutions, but with a 60% smaller size, while offering enhanced performance compared to similar-sized devices, including higher operating temperatures and operating voltages. Additionally, the IFSC-2020DE-01 and IFSC-3232DB-01 feature 40% lower DCR while the IFDC-5050HZ supports higher saturation currents.

While IHLP inductors typically offer a maximum inductance of 100 mH, the IFSC series and IFDC series devices achieve significantly higher values. Furthermore, by utilizing efficient manufacturing techniques and a simple bobbin-style wirewound construction, the inductors provide improved quality and reliability at a three times lower cost than the IHLP.

With the enhanced efficiency enabled by their low-loss ferrite core construction and low DCR, these devices are ideal for use as energy storage inductors in a variety of DC/DC conversion topologies found in consumer electronics and battery-powered devices. Moreover, the IFSC and IFDC families make cost-effective solutions in differential LC filter topologies for noise suppression on power lines. In these applications, the IFDC-5050HZ, which features a coil enclosed in an exterior magnetic material that contains stray flux, minimizes EMI and crosstalk to nearby components.

Features
  • Enhanced performance:
    • Operating temperatures: up +125°C
    • Operating voltage: 120 V
    • DCR: down to 6 mΩ
    • Saturation currents: 14 A
    • Maximum inductance: up to 1 mH
  • Shielded and semi-shielded inductors available
  • Provide enhanced efficiency while lowering costs
  • Offered in 2020DE, 3232DB, and 5050HZ case sizes
  • Utilize efficient manufacturing techniques
  • Feature a simple bobbin-style wirewound construction
  • Minimize EMI and crosstalk to nearby components (IFDC-5050HZ)
Applications
  • Energy storage, noise suppression, and filtering in DC/DC converters and LC filters for:
    • Battery-powered consumer electronics
    • Entertainment devices such as televisions, sound bars, and audio and gaming systems
    • General computing equipment such as desktops, monitors, and scanners
    • Household appliances

Shielded SMD Power Inductors

ImageManufacturer Part NumberDescriptionInductanceToleranceInductanceAvailable QuantityPriceView Details
FIXED IND 1.2UH 4A 16 MOHM SMDIFSC2020DEER1R2N01FIXED IND 1.2UH 4A 16 MOHM SMD1.2 µH±30%1.2 µH3965 - Immediate$5.25View Details
FIXED IND 1.5UH 3.7A 18 MOHM SMDIFSC2020DEER1R5N01FIXED IND 1.5UH 3.7A 18 MOHM SMD1.5 µH±30%1.5 µH5990 - Immediate$5.25View Details
FIXED IND 1UH 4.2A 14 MOHM SMDIFSC2020DEER1R0N01FIXED IND 1UH 4.2A 14 MOHM SMD1 µH±30%1 µH5755 - Immediate$5.25View Details
FIXED IND 15UH 1.9A 77 MOHM SMDIFSC2020DEER150M01FIXED IND 15UH 1.9A 77 MOHM SMD15 µH±20%15 µH4509 - Immediate$5.25View Details
FIXED IND 1.8UH 3.7A 18 MOHM SMDIFSC2020DEER1R8N01FIXED IND 1.8UH 3.7A 18 MOHM SMD1.8 µH±30%1.8 µH4574 - Immediate$5.04View Details
FIXED IND 22UH 1.5A 115 MOHM SMDIFSC2020DEER220M01FIXED IND 22UH 1.5A 115 MOHM SMD22 µH±20%22 µH2587 - Immediate$5.25View Details
FIXED IND 2.2UH 3.5A 21 MOHM SMDIFSC2020DEER2R2N01FIXED IND 2.2UH 3.5A 21 MOHM SMD2.2 µH±30%2.2 µH5610 - Immediate$5.25View Details
FIXED IND 10UH 2.5A 47 MOHM SMDIFSC2020DEER100M01FIXED IND 10UH 2.5A 47 MOHM SMD10 µH±20%10 µH0 - Immediate$5.46View Details
FIXED IND 33UH 1.4A 145 MOHM SMDIFSC2020DEER330M01FIXED IND 33UH 1.4A 145 MOHM SMD33 µH±20%33 µH6288 - Immediate$5.46View Details
FIXED IND 56UH 1A 310 MOHM SMDIFSC2020DEER560M01FIXED IND 56UH 1A 310 MOHM SMD56 µH±20%56 µH3502 - Immediate$5.25View Details
FIXED IND 120UH 700MA 620 MOHMIFSC2020DEER121M01FIXED IND 120UH 700MA 620 MOHM120 µH±20%120 µH2772 - Immediate$5.25View Details
FIXED IND 82UH 800MA 460 MOHMIFSC2020DEER820M01FIXED IND 82UH 800MA 460 MOHM82 µH±20%82 µH4469 - Immediate$5.25View Details
FIXED IND 100UH 700MA 500 MOHMIFSC2020DEER101M01FIXED IND 100UH 700MA 500 MOHM100 µH±20%100 µH5686 - Immediate$5.25View Details
FIXED IND 5.6UH 2.9A 36 MOHM SMDIFSC2020DEER5R6M01FIXED IND 5.6UH 2.9A 36 MOHM SMD5.6 µH±20%5.6 µH5902 - Immediate$5.25View Details
FIXED IND 180UH 600MA 930 MOHMIFSC2020DEER181M01FIXED IND 180UH 600MA 930 MOHM180 µH±20%180 µH5968 - Immediate$5.25View Details
FIXED IND 68UH 900MA 330 MOHMIFSC2020DEER680M01FIXED IND 68UH 900MA 330 MOHM68 µH±20%68 µH3409 - Immediate$5.25View Details
FIXED IND 3.3UH 3.2A 24 MOHM SMDIFSC2020DEER3R3N01FIXED IND 3.3UH 3.2A 24 MOHM SMD3.3 µH±30%3.3 µH6001 - Immediate$5.25View Details
FIXED IND 150UH 650MA 800 MOHMIFSC2020DEER151M01FIXED IND 150UH 650MA 800 MOHM150 µH±20%150 µH5477 - Immediate$5.25View Details
FIXED IND 470UH 350MA 2 OHM SMDIFSC2020DEER471M01FIXED IND 470UH 350MA 2 OHM SMD470 µH±20%470 µH0 - Immediate$5.46View Details
FIXED IND 47UH 1.1A 220 MOHM SMDIFSC2020DEER470M01FIXED IND 47UH 1.1A 220 MOHM SMD47 µH±20%47 µH4504 - Immediate$5.25View Details
Published: 2024-08-07