Shielded IFDC-5050HZ, Semi-Shielded IFSC-2020DE-01, and IFSC-3232DB-01 SMD Power Inductors

Vishay offers power inductors to increase efficiency while lowering costs in computer and consumer applications

Image of Vishay Dale's Shielded IFDC-5050HZ, Semi-Shielded IFSC-2020DE-01, and IFSC-3232DB-01 SMD Power InductorsVishay offers their shielded IFDC and semi-shielded IFSC series of wirewound, surface-mount ferrite inductors with three devices in 2020DE, 3232DB, and 5050HZ case sizes. Offering improved performance at a lower cost than previous-generation ferrite solutions and pressed powdered iron IHLP® devices, Vishay inductors combine higher inductance and current ratings with lower DCR for computer and consumer applications.

The IFDC-5050HZ, IFSC-2020DE-01, and IFSC-3232DB-01 match the performance of previous-generation ferrite solutions with a 60% smaller size while offering enhanced performance compared to similar-sized devices, including higher operating temperatures and operating voltages. Additionally, the IFSC-2020DE-01 and IFSC-3232DB-01 feature 40% lower DCR while the IFDC-5050HZ supports higher saturation currents.

While IHLP inductors typically offer a maximum inductance of 100 mH, the IFSC and IFDC series devices achieve significantly higher values. Furthermore, by utilizing efficient manufacturing techniques and a simple bobbin-style wirewound construction, these inductors provide improved quality and reliability at a three times lower cost than the IHLP.

With the enhanced efficiency enabled by their low-loss ferrite core construction and low DCR, these devices are ideal for use as energy storage inductors in a variety of DC/DC conversion topologies found in consumer electronics and battery-powered devices. Moreover, the IFSC and IFDC families make cost-effective solutions in differential LC filter topologies for noise suppression on power lines. In these applications, the IFDC-5050HZ (which features a coil enclosed in an exterior magnetic material that contains stray flux) minimizes EMI and crosstalk to nearby components.

Features
  • Provide enhanced efficiency while lowering costs
  • Offered in 2020DE, 3232DB, and 5050HZ case sizes
  • Shielded and semi-shielded inductors available
  • Utilize efficient manufacturing techniques
  • Feature a simple bobbin-style wirewound construction
  • Minimizes EMI and crosstalk to nearby components (IFDC-5050HZ)
  • Enhanced performance:
    • Operating temperatures: up to +125°C
    • Operating voltages: 120 V
    • DCR: down to 6 mΩ
    • Saturation currents: 14 A
    • Maximum inductance: 1 mH
Applications
  • Energy storage, noise suppression, and filtering in DC/DC converters and LC filters for:
    • Battery-powered consumer electronics
    • Entertainment devices such as televisions, sound bars, and audio and gaming systems
    • General computing equipment such as desktops, monitors, and scanners
    • Household appliances

Shielded IFDC-5050HZ Inductors

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 3.3UH 10.3A 13 MOHMIFDC5050HZER3R3NFIXED IND 3.3UH 10.3A 13 MOHM3.3 µH470 - Immediate$15.54View Details
FIXED IND 270UH 1.6A 560 MOHMIFDC5050HZER271MFIXED IND 270UH 1.6A 560 MOHM270 µH303 - Immediate$15.54View Details
FIXED IND 82UH 2.95A 160 MOHMIFDC5050HZER820MFIXED IND 82UH 2.95A 160 MOHM82 µH480 - Immediate$15.54View Details
FIXED IND 150UH 2.15A 280 MOHMIFDC5050HZER151MFIXED IND 150UH 2.15A 280 MOHM150 µH407 - Immediate$15.75View Details
FIXED IND 27UH 5.7A 46 MOHM SMDIFDC5050HZER270MFIXED IND 27UH 5.7A 46 MOHM SMD27 µH255 - Immediate$15.54View Details

Semi-Shielded IFSC-2020DE-01 Connectors

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 1.2UH 4A 16 MOHM SMDIFSC2020DEER1R2N01FIXED IND 1.2UH 4A 16 MOHM SMD1.2 µH3965 - Immediate$5.25View Details
FIXED IND 1.5UH 3.7A 18 MOHM SMDIFSC2020DEER1R5N01FIXED IND 1.5UH 3.7A 18 MOHM SMD1.5 µH5990 - Immediate$5.25View Details
FIXED IND 1UH 4.2A 14 MOHM SMDIFSC2020DEER1R0N01FIXED IND 1UH 4.2A 14 MOHM SMD1 µH5755 - Immediate$5.25View Details
FIXED IND 15UH 1.9A 77 MOHM SMDIFSC2020DEER150M01FIXED IND 15UH 1.9A 77 MOHM SMD15 µH4509 - Immediate$5.25View Details
FIXED IND 1.8UH 3.7A 18 MOHM SMDIFSC2020DEER1R8N01FIXED IND 1.8UH 3.7A 18 MOHM SMD1.8 µH4574 - Immediate$5.25View Details

Semi-Shielded IFSC-3232DB-01

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 68UH 1.1A 230 MOHM SMDIFSC3232DBER680M01FIXED IND 68UH 1.1A 230 MOHM SMD68 µH7150 - Immediate$8.82View Details
FIXED IND 1.4UH 7A 7 MOHM SMDIFSC3232DBER1R4N01FIXED IND 1.4UH 7A 7 MOHM SMD1.4 µH7176 - Immediate$8.82View Details
FIXED IND 33UH 1.7A 100 MOHM SMDIFSC3232DBER330M01FIXED IND 33UH 1.7A 100 MOHM SMD33 µH4016 - Immediate$8.82View Details
FIXED IND 3.6UH 4.9A 15 MOHM SMDIFSC3232DBER3R6N01FIXED IND 3.6UH 4.9A 15 MOHM SMD3.6 µH7082 - Immediate$8.82View Details
FIXED IND 4.7UH 4.1A 18 MOHM SMDIFSC3232DBER4R7N01FIXED IND 4.7UH 4.1A 18 MOHM SMD4.7 µH3951 - Immediate$8.82View Details
Published: 2024-08-20