Shielded and Semi-Shielded Series Ferrite Inductors
Vishay inductors offer saturation currents to 14 A, inductance to 1 mH, and 40% lower DCR than previous-generation devices
Vishay shielded IFDC series and semi-shielded IFSC series of wirewound, surface-mount ferrite inductors offer devices in 2020DE, 3232DB, and 5050HZ case sizes. Featuring improved performance at a lower cost than previous-generation ferrite solutions, the Vishay Dale inductors combine higher inductance and current ratings with lower DCR for computer and consumer applications. The IFDC-5050HZ, IFSC-2020DE-01, and IFSC-3232DB-01 match the performance of previous-generation ferrite solutions but with a 60% smaller size. The inductors offer enhanced performance compared to similar-sized devices, including higher operating temperatures and operating voltages.
The IFSC-2020DE-01 and IFSC-3232DB-01 feature 40% lower DCR, while the IFDC-5050HZ supports higher saturation currents. While other high-performance inductors typically offer a maximum inductance of 100 mH, the IFSC and IFDC series devices achieve significantly higher values. By utilizing efficient manufacturing techniques and a simple bobbin-style wirewound construction, the inductors provide improved quality and reliability at a three times lower cost. With the enhanced efficiency enabled by their low-loss ferrite core construction and low DCR, the devices are ideal for use as energy storage inductors in a variety of DC/DC conversion topologies found in consumer electronics and battery-powered devices. The IFSC and IFDC families make cost-effective solutions in differential LC filter topologies for noise suppression on power lines. The IFDC-5050HZ features a coil enclosed in an exterior magnetic material that contains stray flux, minimizing EMI and crosstalk to nearby components.
- Provide enhanced efficiency while lowering costs
- Offered in 2020DE, 3232DB, and 5050HZ case sizes
- Shielded and semi-shielded inductors available
- Enhanced performance
- Operating temperatures: up to +125°C
- Operating voltages: 120 V
- DCR: down to 6 mΩ
- Saturation currents: to 14 A
- Maximum inductance: to 1 mH
- Utilize efficient manufacturing techniques
- Feature a simple bobbin-style wirewound construction
- Minimize EMI and crosstalk to nearby components (IFDC-5050HZ)
- Battery-powered consumer electronics
- Entertainment devices such as televisions, sound bars, and audio and gaming systems
- General computing equipment such as desktops, monitors, and scanners
- Household appliances
Shielded and Semi Shielded Series Ferrite Inductors
| Image | Manufacturer Part Number | Description | Current - Saturation (Isat) | Tolerance | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IFSC2020DEER1R2N01 | FIXED IND 1.2UH 4A 16 MOHM SMD | 8A | ±30% | 4 A | 3965 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER1R5N01 | FIXED IND 1.5UH 3.7A 18 MOHM SMD | 7A | ±30% | 3.7 A | 5990 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER5R6M01 | FIXED IND 5.6UH 2.9A 36 MOHM SMD | 3.9A | ±20% | 2.9 A | 5902 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER560M01 | FIXED IND 56UH 1A 310 MOHM SMD | 1.1A | ±20% | 1 A | 3502 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER1R0N01 | FIXED IND 1UH 4.2A 14 MOHM SMD | 8.5A | ±30% | 4.2 A | 5755 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER150M01 | FIXED IND 15UH 1.9A 77 MOHM SMD | 2.3A | ±20% | 1.9 A | 4509 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER181M01 | FIXED IND 180UH 600MA 930 MOHM | 650mA | ±20% | 600 mA | 5968 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER121M01 | FIXED IND 120UH 700MA 620 MOHM | 750mA | ±20% | 700 mA | 2772 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER3R3N01 | FIXED IND 3.3UH 3.2A 24 MOHM SMD | 5A | ±30% | 3.2 A | 6001 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER220M01 | FIXED IND 22UH 1.5A 115 MOHM SMD | 1.9A | ±20% | 1.5 A | 2587 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER680M01 | FIXED IND 68UH 900MA 330 MOHM | 1A | ±20% | 900 mA | 3409 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER101M01 | FIXED IND 100UH 700MA 500 MOHM | 800mA | ±20% | 700 mA | 5686 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER1R8N01 | FIXED IND 1.8UH 3.7A 18 MOHM SMD | 7A | ±30% | 3.7 A | 4574 - Immediate | $5.04 | View Details |
![]() | ![]() | IFSC2020DEER151M01 | FIXED IND 150UH 650MA 800 MOHM | 700mA | ±20% | 650 mA | 5477 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER2R2N01 | FIXED IND 2.2UH 3.5A 21 MOHM SMD | 6A | ±30% | 3.5 A | 5610 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER331M01 | FIXED IND 330UH 400MA 1.8 OHM | 500mA | ±20% | 400 mA | 5508 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER820M01 | FIXED IND 82UH 800MA 460 MOHM | 900mA | ±20% | 800 mA | 4469 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER471M01 | FIXED IND 470UH 350MA 2 OHM SMD | 400mA | ±20% | 350 mA | 0 - Immediate | $5.46 | View Details |
![]() | ![]() | IFSC2020DEER221M01 | FIXED IND 220UH 500MA 1.2 OHM | 600mA | ±20% | 500 mA | 2074 - Immediate | $5.25 | View Details |
![]() | ![]() | IFSC2020DEER330M01 | FIXED IND 33UH 1.4A 145 MOHM SMD | 1.5A | ±20% | 1.4 A | 6288 - Immediate | $5.46 | View Details |